- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2AM12LN05M1B1
Omron Automation
E2AM12LN05M1B1
Proximity Sensor Inductive NO PNP 5mm 12V to 24VDC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E2AM12LN05M1B1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Inductive |
| Sensing Distance: | 5 mm |
| Output Type: | PNP |
| Terminal Type: | Connector |
| Typical Operating Supply Voltage: | 15,18 V |
| Switching Mode: | No |