- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2AM12KS04M1C2
Omron Automation
E2AM12KS04M1C2
Proximity Sensor Inductive NC NPN 4mm 10V to 32VDC 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2AM12KS04M1C2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive10994
-
Sensing Distance:4 mm
-
Mounting:Panel
-
Output Type:NPN10980
-
Dimension:48 x 19.62 x 1710966mmmm
-
Response Frequency:1000 Hz
-
Operating Temperature:-40 to 70 °C
-
Terminal Type:Connector10993
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:NC10992
-
This product is discontinued, but still in stock.