- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2AM12KS04M1C1
Available Replacements
Omron Automation
E2AM12KS04M1C1
Proximity Sensor NO NPN 4mm 10V to 32VDC 4-Pin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Proximity Sensor NO NPN 4mm 10V to 32VDC 4-Pin
Search Keywords: E2AM12KS04M1C1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E2AM12KS04M1C1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8543709860 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Sensing Distance: | 4 mm |
| Mounting: | Panel |
| Output Type: | NPN |
| Dimension: | 48 x 19.62 x 17 mm |
| Response Frequency: | 1000 Hz |
| Operating Temperature: | -40 to 70 °C |
| Terminal Type: | Connector |
| Typical Operating Supply Voltage: | 12,15,18,24 V |
| Switching Mode: | No |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is E2AM12KS04M1C1 discontinued?
Yes, E2AM12KS04M1C1 from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces E2AM12KS04M1C1?
The recommended replacement for E2AM12KS04M1C1 is E2EX4C112M1 from Omron Automation, available from OnlineComponents.com.
Is E2AM12KS04M1C1 RoHS compliant?
Yes, E2AM12KS04M1C1 is RoHS compliant.
What is the lead time for E2AM12KS04M1C1?
The standard lead time for E2AM12KS04M1C1 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.