help desk software
Image is representational - see mfr. specs

E2A3M18KS11M1C1

Omron Automation

Proximity Sensor NO NPN 1.1cm 10V to 32VDC 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Proximity Sensor NO NPN 1.1cm 10V to 32VDC 4-Pin
Search Keywords: E2A3M18KS11M1C1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E2A3M18KS11M1C1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Sensing Distance:
    11 mm
  • Mounting:
    Panel
  • Output Type:
    NPN
  • Dimension:
    54.2 x 25.16 x 24 mm
  • Response Frequency:
    250 Hz
  • Operating Temperature:
    -25 to 70 °C
  • Terminal Type:
    Connector
  • Typical Operating Supply Voltage:
    12,15,18,24 V
  • Switching Mode:
    No
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
Minimum Order Quantity:
2
13 Weeks can ship 7/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$158.31
3
$155.14
5
$152.04
10
$149.00
25 +
$146.02
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments