- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- DZ10GW221B6
DZ10GW221B6
Omron Automation
Switch Snap Action N.O./N.C. DPDT Short Hinge Roller Lever Screw 10A 250VAC 250VDC 3.92N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. DPDT Short Hinge Roller Lever Screw 10A 250VAC 250VDC 3.92N Screw Mount
Search Keywords: DZ10GW221B6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:DZ10GW221B6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Resin/Stainless Steel/N/A/Short Hinge Roller Lever
-
Contact Rating @ Voltage:10@250VAC 30VDC A
-
Maximum Movement Differential:2.4 mm
-
Operating Force:3.92 N
-
Termination Style:Screw
-
Dimension:49.2 x 17.45 x 47.9 mm
-
Body Orientation:Straight
-
IP Rating:IP00
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$41.34
5
$36.89
10
$36.34
25
$34.75
50
$32.85
100
$32.36
250 +
$31.55
Click for Quote
Log in
to unlock special pricing