- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- DZ10GW221B2
DZ10GW221B2
Omron Automation
Switch Snap Action N.O./N.C. DPDT Short Hinge Roller Lever 10A 250VAC 250VDC 186.42VA 3.92N Screw Mount Screw
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. DPDT Short Hinge Roller Lever 10A 250VAC 250VDC 186.42VA 3.92N Screw Mount Screw
Search Keywords: DZ10GW221B2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:DZ10GW221B2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plastic/Stainless Steel/N/A/Short Hinge Roller Lever
-
Contact Rating @ Voltage:186.42@(CSA/UL) A
-
Maximum Movement Differential:2.4 mm
-
Operating Force:3.92 N
-
Termination Style:Screw
-
Dimension:49.2mm x 17.45mm x 47.9 mm
-
Body Orientation:Straight
-
IP Rating:IP00
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
1
$45.85
5
$40.92
10
$39.70
25
$38.54
50
$36.43
100
$35.46
250 +
$34.93
Click for Quote
Log in
to unlock special pricing