- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- DRT2OD16TA
DRT2OD16TA
Omron Automation
Conn Module 16 POS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Module 16 POS
Search Keywords: DRT2OD16TA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:DRT2OD16TA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709960
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Module
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:16
-
Operating Temperature:-10 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
2 Weeks
can ship
5/25/26