- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- DCA15C10
DCA15C10
Omron Automation
DeviceNet Standard Thin Cable Outer Diameter 7mm Length 100m Gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DeviceNet Standard Thin Cable Outer Diameter 7mm Length 100m Gray
Search Keywords: DCA15C10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:DCA15C10
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$2,852.60
3
$2,704.41
5 +
$2,663.85
Click for Quote
Log in
to unlock special pricing