- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- PIR Sensors ›
- D6T44L06
D6T44L06
Omron Automation
Passive Infrared Sensor Digital Serial (I2C)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Passive Infrared Sensor Digital Serial (I2C)
Search Keywords: D6T44L06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:D6T44L06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Typical Operating Supply Voltage:5 V
-
Output Type:Digital
-
Category:Stationary Occupancy Sensor
-
Function:N/A
-
Operating Temperature:0 to 50 °C
-
Dimension:18 x 14 x 9.15 mm
-
Interface Type:Serial (I2C)
-
Maximum Operating Supply Voltage:5.5 V
-
Minimum Operating Supply Voltage:4.5 V
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$96.77
5
$84.51
10
$80.00
25 +
$75.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments