Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

D5VM3P1

Contact Displacement Sensor 5-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact Displacement Sensor 5-Pin
Search Keywords: D5VM3P1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: D5VM3P1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: DIN Rail
Category: Contact Displacement Sensor
Dimension: 60 x 40 x 18 mm
Operating Temperature: -10 to 55 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D5VM3P1 RoHS compliant?
Yes, D5VM3P1 is RoHS compliant.
What is the lead time for D5VM3P1?
The standard lead time for D5VM3P1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
15 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,213.66
3
$1,189.39
5 +
$1,165.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!