- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- D5VM3B1
D5VM3B1
Omron Automation
Contact Displacement Sensor 5-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact Displacement Sensor 5-Pin
Search Keywords: D5VM3B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:D5VM3B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:DIN Rail
-
Category:Contact Displacement Sensor
-
Dimension:60 x 40 x 18 mm
-
Operating Temperature:-10 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$1,422.59
3
$1,344.06
5
$1,323.90
10 +
$1,304.04
Click for Quote
Log in
to unlock special pricing