- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- D5C1AP0
D5C1AP0
Omron Automation
Switch Limit Top Plunger Cable 264VAC Linear Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit Top Plunger Cable 264VAC Linear Panel Mount
Search Keywords: D5C1AP0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:D5C1AP0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Capacitive Touch
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Operating Force:N/A
-
Dimension:29 x 29 x 101 mm
-
Maximum Current Rating:N/A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$328.90
3
$319.76
5
$314.97
10 +
$310.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments