- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- D5B5023
D5B5023
Omron Automation
Switch Limit N.C. SPST Cone Shaped Plunger Cable 0.03A 30VDC 0.74N Linear Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.C. SPST Cone Shaped Plunger Cable 0.03A 30VDC 0.74N Linear Panel Mount
Search Keywords: D5B5023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:D5B5023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mechanical Touch
-
Actuator Style:Cone Shaped Plunger
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Operating Force:0.74 N
-
Maximum Current Rating:0.03@30VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
29
can ship
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$121.71
5
$106.28
10
$100.61
25 +
$99.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments