- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- D5B1533
Omron Automation
D5B1533
Tactile Limit switch - M10 body - long spring wobble stick actuator - 3 m prewired
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:D5B1533
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mechanical Touch
-
Actuator Style:Wobble
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Operating Force:0.05 N
-
Dimension:18 x 18 x 111.1 mm
-
Maximum Current Rating:0.03@30VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight