- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- D4N412G
Omron Automation
D4N412G
Limit switch - D4N - M20 (1-conduit) - 1NC/1NO (snap-action) - adjustable roller lever (metal lever - resin roller)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:D4N412G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Safety13691
-
Actuator Style:Adjustable Roller Lever13659
-
Pole Throw Configuration:SPDT13683
-
Switch Configuration:N.O./N.C.13689
-
Operating Force:4.5 N
-
Dimension:31mm x 45mm x 147.7513685mm
-
Maximum Current Rating:10@250VAC A
-
Terminal Type:Conduit13690
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Right Angle13661