- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- D4N212H
D4N212H
Omron Automation
Switch Limit N.O./N.C. SPDT Adjustable Roller Lever Screw Mount 10A 250VAC 4.5N Rotary Conduit
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPDT Adjustable Roller Lever Screw Mount 10A 250VAC 4.5N Rotary Conduit
Search Keywords: D4N212H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:D4N212H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Safety13691
-
Actuator Style:Adjustable Roller Lever13659
-
Pole Throw Configuration:SPDT13683
-
Switch Configuration:N.O./N.C.13689
-
Operating Force:4.5 N
-
Dimension:50mm x 48.2mm x 16413685mm
-
Maximum Current Rating:10@250VAC A
-
Terminal Type:Conduit13690
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Right Angle13661
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$64.49
5
$39.68
10
$36.33
25
$35.83
50
$35.34
100 +
$34.39
Click for Quote
Log in
to unlock special pricing