Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

D4MC5040

Enclosed switch - panel mount cross roller plunger - SPDT - 10 A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Enclosed switch - panel mount cross roller plunger - SPDT - 10 A
Search Keywords: D4MC5040
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: D4MC5040
Unit of Measure: Per Each
RoHS: No
HTS: 8536507000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Enclosed
Actuator Style: Cross Roller Plunger
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Operating Force: 5.88 N
Dimension: 70 x 21.7 x 80 mm
Maximum Current Rating: 10@250VAC 14VDC A
Terminal Type: Wire Lead
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D4MC5040 RoHS compliant?
No, D4MC5040 is not RoHS compliant.
What is the lead time for D4MC5040?
The standard lead time for D4MC5040 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Manufacturer Stock:
159 can ship
36 Weeks can ship 7/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$62.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!