- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- D4MC1000
Omron Automation
D4MC1000
Enclosed switch - hinge lever - SPDT - 10 A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:D4MC1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Enclosed
-
Actuator Style:Hinge Lever
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:1.67 N
-
Dimension:76.9 x 21.7 x 58 mm
-
Maximum Current Rating:10@250VAC 14VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight