- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- D4JLK1
Omron Automation
D4JLK1
Operation key for D4JL - horizontal mounting
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | D4JLK1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908060 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Operation Key |
| Operating Temperature: | -10 to 55 °C |
| Dimension: | 40 x 61.5 x 3 mm |