- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- D4ER1A21N
D4ER1A21N
Omron Automation
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 1A 30VDC 11.77N Linear Cable
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 1A 30VDC 11.77N Linear Cable
Search Keywords: D4ER1A21N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:D4ER1A21N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Oil-Resistant
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:11.77 N
-
Dimension:57.5mm x 18mm x 61.3 mm
-
Maximum Current Rating:1@30VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$172.91
3
$170.32
5
$167.77
10 +
$165.25
Click for Quote
Log in
to unlock special pricing