- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- D4E2F10N
D4E2F10N
Omron Automation
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.1A 125VAC 30VDC 11.77N Linear Connector
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.1A 125VAC 30VDC 11.77N Linear Connector
Search Keywords: D4E2F10N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:D4E2F10N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Small Sealed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:11.77 N
-
Dimension:57mm x 18mm x 59.9mm
-
Maximum Current Rating:0.1@125VAC 30VDC A
-
Terminal Type:Connector
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$153.55
5
$142.09
10
$136.00
15
$130.41
25
$128.45
50 +
$126.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments