- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- D4E2B20N
D4E2B20N
Omron Automation
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw 0.1A 125VAC 30VDC 11.77N Linear Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw 0.1A 125VAC 30VDC 11.77N Linear Screw Mount
Search Keywords: D4E2B20N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:D4E2B20N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Small Sealed
-
Actuator Style:Cross Roller Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:11.77 N
-
Dimension:57 x 18 x 61.3 mm
-
Maximum Current Rating:0.1@125VAC 30VDC A
-
Terminal Type:Screw
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1
$99.81
5
$92.36
10
$89.68
15
$88.34
25
$84.77
50 +
$82.51
Click for Quote
Log in
to unlock special pricing