help desk software
Image is representational - see mfr. specs

Switch Limit N.O./N.C. SPDT Top Roller Lever Cable 5A 250VAC 250VDC 3.92N Linear Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Limit N.O./N.C. SPDT Top Roller Lever Cable 5A 250VAC 250VDC 3.92N Linear Screw Mount
Search Keywords: D4E1G21N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    D4E1G21N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Small Sealed
  • Actuator Style:
    Top Roller Lever
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    3.92 N
  • Dimension:
    57mm x 18mm x 53.5 mm
  • Maximum Current Rating:
    5@250VAC 30VDC A
  • Terminal Type:
    Wire Lead
  • NEMA Standard as Enclosure Rating:
    N/A
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks can ship 7/31/26
Backorder
Price (USD)
Qty
Unit Price
1
$107.48
5
$99.46
10
$96.58
15
$95.13
25
$91.29
50 +
$88.85
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments