- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- D4E1G20N
D4E1G20N
Omron Automation
Switch Limit N.O./N.C. SPDT Top Roller Lever Screw 5A 250VAC 250VDC 3.92N Linear Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPDT Top Roller Lever Screw 5A 250VAC 250VDC 3.92N Linear Screw Mount
Search Keywords: D4E1G20N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:D4E1G20N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Small Sealed
-
Actuator Style:Top Roller Lever
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:3.92 N
-
Dimension:57 x 18 x 53.5 mm
-
Maximum Current Rating:5@250VAC 30VDC A
-
Terminal Type:Screw
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$92.13
5
$85.25
10
$82.78
15
$81.54
25
$78.25
50 +
$76.16
Click for Quote
Log in
to unlock special pricing