Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

D4E1C10N

Limit switch - slim sealed - connector type - general purpose - plunger

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Limit switch - slim sealed - connector type - general purpose - plunger
Search Keywords: D4E1C10N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: D4E1C10N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509055
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Small Sealed
Actuator Style: Top Plunger
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Operating Force: 11.77 N
Dimension: 60 x 18 x 55.3 mm
Maximum Current Rating: 1@125VAC 30VDC A
Terminal Type: Connector
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D4E1C10N RoHS compliant?
Yes, D4E1C10N is RoHS compliant.
What is the lead time for D4E1C10N?
The standard lead time for D4E1C10N is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19 can ship
2 Weeks can ship 11/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$105.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!