- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- D4E1B20N
Omron Automation
D4E1B20N
Limit switch - slim sealed - screw terminal - general purpose - cross roller plunger
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | D4E1B20N |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Small Sealed |
| Actuator Style: | Cross Roller Plunger |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 11.77 N |
| Dimension: | 57 x 18 x 61.3 mm |
| Maximum Current Rating: | 5@250VAC 30VDC A |
| Terminal Type: | Screw |
| Body Orientation: | Straight |