Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

D4DSK2

Operation key for D4NL/NS; vertical mounting

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Operation key for D4NL/NS; vertical mounting
Search Keywords: D4DSK2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: D4DSK2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390001
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Operation Key13404
Operating Temperature: -30 to 70 °C
Dimension: 30mm x 10.5mm x 3713401mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D4DSK2 RoHS compliant?
Yes, D4DSK2 is RoHS compliant.
What is the lead time for D4DSK2?
The standard lead time for D4DSK2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Can Ship immediately
Manufacturer Stock:
196 can ship
Minimum Order Quantity:
2
2 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2 +
$9.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!