- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- D4DS55FS
D4DS55FS
Omron Automation
Switch Safety Interlock N.O./N.C. SPST/SPST Key 2A 400VAC 14.71N Conduit 1000000Cycles Screw Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Safety Interlock N.O./N.C. SPST/SPST Key 2A 400VAC 14.71N Conduit 1000000Cycles Screw Mount
Search Keywords: D4DS55FS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:D4DS55FS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Door Interlock
-
Actuator Style:Key
-
Pole Throw Configuration:SPST/SPST
-
Maximum Current Rating:2@400VAC@TU VA
-
Terminal Type:Conduit
-
Operating Temperature:-30 to 70 °C
-
IP Rating:IP65
-
Dimension:59 x 31.5 x 84 mm
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.