help desk software
Image is representational - see mfr. specs

Switch Limit N.C. SPDT Top Roller Plunger Conduit 2A 600VAC 400VDC 6.37N Linear Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Limit N.C. SPDT Top Roller Plunger Conduit 2A 600VAC 400VDC 6.37N Linear Screw Mount
Search Keywords: D4D3A32N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    D4D3A32N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Safety
  • Actuator Style:
    Top Roller Plunger
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.C.
  • Operating Force:
    6.37 N
  • Dimension:
    79.2 mm
  • Maximum Current Rating:
    2@400VAC 400VDC@TU VA
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    N/A
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately
9 Weeks can ship 1/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$123.21
10
$41.30
25
$38.35
50
$35.79
100 +
$33.55
Click for Quote
Log in to unlock special pricing