- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- D4D3572R
Omron Automation
D4D3572R
Switch Limit N.O./N.C. SPDT Top Roller Arm Lever Conduit 2A 600VAC 400VDC Linear Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Limit N.O./N.C. SPDT Top Roller Arm Lever Conduit 2A 600VAC 400VDC Linear Screw Mount
Search Keywords: D4D3572R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:D4D3572R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Manual Reset
-
Actuator Style:Top Roller Arm Lever
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:36 mm
-
Maximum Current Rating:2@400VAC 400VDC@TU VA
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is D4D3572R RoHS compliant?
Yes, D4D3572R is RoHS compliant.
What is the lead time for D4D3572R?
The standard lead time for D4D3572R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/18/26