- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- D4D3531R
D4D3531R
Omron Automation
Switch Limit N.O./N.C. SPDT Top Plunger Conduit 2A 400VAC 400VDC Linear Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPDT Top Plunger Conduit 2A 400VAC 400VDC Linear Screw Mount
Search Keywords: D4D3531R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:D4D3531R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Manual Reset
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:31 mm
-
Maximum Current Rating:2@400VAC 400VDC@TU VA
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26