- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- D4D3162N
D4D3162N
Omron Automation
Switch Limit N.O./N.C. SPDT Top Roller Arm Conduit 2A 600VAC 400VDC 3.92N Linear Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPDT Top Roller Arm Conduit 2A 600VAC 400VDC 3.92N Linear Screw Mount
Search Keywords: D4D3162N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:D4D3162N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Safety
-
Actuator Style:Top Roller Arm
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:3.92 N
-
Dimension:31.5 mm
-
Maximum Current Rating:2@400VAC 400VDC@TU VA
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Tariffs may apply for U.S. shipments