- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- D4D2127N
D4D2127N
Omron Automation
Switch Limit N.O./N.C. SPDT Adjustable Roller Lever Conduit 2A 600VAC 400VDC 4.22N Rotary Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Adjustable Roller Lever Conduit 2A 600VAC 400VDC 4.22N Rotary Screw Mount
Search Keywords: D4D2127N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:D4D2127N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Safety
-
Actuator Style:Adjustable Roller Lever
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:4.22 N
-
Dimension:48.7 mm
-
Maximum Current Rating:2@400VAC 400VDC@TU VA
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$25.67
10
$25.15
25
$24.65
50
$24.16
100 +
$23.67
Click for Quote
Log in
to unlock special pricing