- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- D4CC3032
Omron Automation
D4CC3032
Compact limit switch - connector type - 1 A 30 VDC - Sealed roller plunger
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Compact limit switch - connector type - 1 A 30 VDC - Sealed roller plunger
Search Keywords: D4CC3032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:D4CC3032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:17.65 N
-
Dimension:40 x 17.4 x 92.1 mm
-
Maximum Current Rating:1@30VDC A
-
Terminal Type:Connector
-
NEMA Standard as Enclosure Rating:3, 4, 13
-
Body Orientation:Straight
Frequently Asked Questions
Is D4CC3032 RoHS compliant?
Yes, D4CC3032 is RoHS compliant.
What is the lead time for D4CC3032?
The standard lead time for D4CC3032 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
108
can ship
36 Weeks
can ship
5/27/27