- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- D4CC3031
Omron Automation
D4CC3031
Compact limit switch - connector type - 1 A 30 VDC - sealed pin plunger
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | D4CC3031 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Miniature |
| Actuator Style: | Top Pin Plunger |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 17.65 N |
| Dimension: | 40 x 17.4 x 82.7 mm |
| Maximum Current Rating: | 1@30VDC A |
| Terminal Type: | Connector |
| NEMA Standard as Enclosure Rating: | 3, 4, 13 |
| Body Orientation: | Straight |