- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- D4CC3003
D4CC3003
Omron Automation
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Connector Receptacle 1A 30VDC 11.77N Linear Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Connector Receptacle 1A 30VDC 11.77N Linear Screw Mount
Search Keywords: D4CC3003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:D4CC3003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Actuator Style:Cross Roller Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:11.77 N
-
Dimension:40 x 17.4 x 85.5 mm
-
Maximum Current Rating:1@30VDC A
-
Terminal Type:Connector
-
NEMA Standard as Enclosure Rating:3, 4, 13
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
29
can ship
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$150.57
3
$148.31
5
$146.09
10 +
$143.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments