Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

D4CC2024

Switch Limit N.O./N.C. SPDT Side Roller Lever Connector Receptacle 1A 125VAC 5.69N Rotary Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. SPDT Side Roller Lever Connector Receptacle 1A 125VAC 5.69N Rotary Screw Mount
Search Keywords: D4CC2024
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: D4CC2024
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature
Actuator Style: Side Roller Lever
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Operating Force: 5.69 N
Dimension: 40 x 50 x 121.2 mm
Maximum Current Rating: 1@125VAC A
Terminal Type: Connector
NEMA Standard as Enclosure Rating: 3, 4, 13
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D4CC2024 RoHS compliant?
Yes, D4CC2024 is RoHS compliant.
What is the lead time for D4CC2024?
The standard lead time for D4CC2024 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks can ship 7/27/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$261.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!