- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- D4CC1050
Omron Automation
D4CC1050
Switch Limit N.O./N.C. SPDT Plastic Rod Connector Receptacle 1A 125VAC 1.47N Rotary Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Limit N.O./N.C. SPDT Plastic Rod Connector Receptacle 1A 125VAC 1.47N Rotary Screw Mount
Search Keywords: D4CC1050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:D4CC1050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Actuator Style:Plastic Rod
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:1.47 N
-
Dimension:40 x 17.4 x 159.5 mm
-
Maximum Current Rating:1@125VAC A
-
Terminal Type:Connector
-
NEMA Standard as Enclosure Rating:3, 4, 13
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is D4CC1050 RoHS compliant?
Yes, D4CC1050 is RoHS compliant.
What is the lead time for D4CC1050?
The standard lead time for D4CC1050 is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
36 Weeks
can ship
5/5/27