- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- D4CC1041
Omron Automation
D4CC1041
Switch Limit N.O./N.C. SPDT Top Pin Plunger Connector Receptacle 1A 125VAC 11.77N Linear Panel Mount/Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:D4CC1041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Actuator Style:Top Pin Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:11.77 N
-
Dimension:40 x 17.4 x 88.6 mm
-
Maximum Current Rating:1@125VAC A
-
Terminal Type:Connector
-
NEMA Standard as Enclosure Rating:3, 4, 13
-
Body Orientation:Straight