- Home ›
- All Products›
- D4C4224
D4C4224
Omron Automation
Snap Acting/limit Switch SPDT Momentary 0.1A 30VDC Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Snap Acting/limit Switch SPDT Momentary 0.1A 30VDC Panel Mount
Search Keywords: D4C4224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:D4C4224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
36 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
1
$176.00
3
$171.66
5
$169.09
10 +
$166.55
Click for Quote
Log in
to unlock special pricing