- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- D4C3401
Omron Automation
D4C3401
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 4A 30VDC 11.77N Linear Cable
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 4A 30VDC 11.77N Linear Cable
Search Keywords: D4C3401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:D4C3401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Pin Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:11.77 N
-
Dimension:40mm x 17.4mm x 54.2 mm
-
Maximum Current Rating:4@30VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is D4C3401 RoHS compliant?
Yes, D4C3401 is RoHS compliant.
What is the lead time for D4C3401?
The standard lead time for D4C3401 is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
5/4/27