- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- D4C3332
Omron Automation
D4C3332
Compact enclosed limit switch
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Compact enclosed limit switch
Search Keywords: D4C3332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:D4C3332
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:17.65 N
-
Dimension:40 x 17.4 x 73.6 mm
-
Maximum Current Rating:4@30VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Frequently Asked Questions
Is D4C3332 RoHS compliant?
Yes, D4C3332 is RoHS compliant.
What is the lead time for D4C3332?
The standard lead time for D4C3332 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
16
can ship
36 Weeks
can ship
5/28/27
CUSTOMERS
ALSO BOUGHT