Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

D4C3302

Compact enclosed limit switch - roller plunger - 4 A 30 VDC - 5m VCTF oil-resistant cable

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Compact enclosed limit switch - roller plunger - 4 A 30 VDC - 5m VCTF oil-resistant cable
Search Keywords: D4C3302
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    D4C3302
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Enclosed
  • Actuator Style:
    Top Roller Plunger
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    11.77 N
  • Dimension:
    40 x 17.4 x 54.2 mm
  • Maximum Current Rating:
    4@30VDC A
  • Terminal Type:
    Wire Lead
  • NEMA Standard as Enclosure Rating:
    N/A
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D4C3302 RoHS compliant?
Yes, D4C3302 is RoHS compliant.
What is the lead time for D4C3302?
The standard lead time for D4C3302 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
Manufacturer Stock:
36 can ship
36 Weeks can ship 5/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$225.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!