- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- D4C3231
D4C3231
Omron Automation
Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 4A 30VDC 17.65N Linear Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 4A 30VDC 17.65N Linear Screw Mount
Search Keywords: D4C3231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:D4C3231
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Pin Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:17.65 N
-
Dimension:40 x 17.4 x 64.2 mm
-
Maximum Current Rating:4@30VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$157.27
3
$153.68
5
$151.37
10 +
$149.10
Click for Quote
Log in
to unlock special pricing