- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- D4C3224
Omron Automation
D4C3224
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Cable 4A 30VDC 5.69N Rotary Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Cable 4A 30VDC 5.69N Rotary Screw Mount
Search Keywords: D4C3224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:D4C3224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Side Rotary with Roller Lever
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:5.69 N
-
Dimension:40 x 50 x 102.7 mm
-
Maximum Current Rating:4@30VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Right Angle
Product Guides
+
Frequently Asked Questions
Is D4C3224 RoHS compliant?
Yes, D4C3224 is RoHS compliant.
What is the lead time for D4C3224?
The standard lead time for D4C3224 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
49
can ship
36 Weeks
can ship
5/27/27