Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

D4C2302

Compact enclosed limit switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Compact enclosed limit switch
Search Keywords: D4C2302
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: D4C2302
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Enclosed
Actuator Style: Top Roller Plunger
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Operating Force: 11.77 N
Dimension: 40 x 17.4 x 54.2 mm
Maximum Current Rating: 5@125VAC A
Terminal Type: Wire Lead
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D4C2302 RoHS compliant?
Yes, D4C2302 is RoHS compliant.
What is the lead time for D4C2302?
The standard lead time for D4C2302 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks can ship 7/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$199.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!