- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- D4C1250
D4C1250
Omron Automation
Switch Limit N.O./N.C. SPDT Plastic Rod Cable 5A 250VAC 250VDC 1.47N Rotary Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPDT Plastic Rod Cable 5A 250VAC 250VDC 1.47N Rotary Screw Mount
Search Keywords: D4C1250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:D4C1250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Plastic Rod
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:1.47 N
-
Dimension:40 x 17.4 x 141 mm
-
Maximum Current Rating:5@250VAC 14VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
36 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1
$145.55
5
$136.96
10
$133.26
15
$131.11
25
$128.37
50 +
$124.68
Click for Quote
Log in
to unlock special pricing