- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- D4C1202
Omron Automation
D4C1202
Compact enclosed limit switch - roller plunger - 5 A 250 VAC - 4 A 30 VDC - 3m VCTF oil-resistant cable
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | D4C1202 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Enclosed |
| Actuator Style: | Top Roller Plunger |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 11.77 N |
| Dimension: | 40 x 17.4 x 54.2 mm |
| Maximum Current Rating: | 5@250VAC 14VDC A |
| Terminal Type: | Wire Lead |
| Body Orientation: | Straight |