- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- D4C1201
D4C1201
Omron Automation
Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 5A 250VAC 250VDC 11.77N Linear Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 5A 250VAC 250VDC 11.77N Linear Screw Mount
Search Keywords: D4C1201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:D4C1201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Pin Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:11.77 N
-
Dimension:40 x 17.4 x 54.2 mm
-
Maximum Current Rating:5@250VAC 14VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
31
can ship
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$123.95
5
$121.48
10
$119.05
15
$116.67
25
$114.33
50 +
$112.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT