- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- D4A4501N
Omron Automation
D4A4501N
Limit switch - four-pole - double-break - without indicator - top lever - standard
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | D4A4501N |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | General Purpose |
| Actuator Style: | Side Roller Lever |
| Pole Throw Configuration: | DPDT |
| Switch Configuration: | N.O./N.C. |
| Dimension: | 42 x 62.5 x 104.5 mm |
| Maximum Current Rating: | 5@125VAC 14VDC A |
| Terminal Type: | Conduit |
| NEMA Standard as Enclosure Rating: | 1, 2, 3, 4X, 5, 6P, 12, 13 |
| Body Orientation: | Right Angle |